Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP6,054.18

(exc. VAT)

PHP6,780.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,054.18

*price indicative

RS Stock No.:
889-459
Mfr. Part No.:
048470
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

PIR Sensor

Detector Type

Presence Detector

Depth

146mm

Width

33mm

Colour

White

Mount Type

Screw

Height

28mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP65

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand lighting control sensor efficiently automates light control by detecting movement through infrared technology, making it Ideal for enhancing energy savings and user convenience.

Operates in standalone mode for automatic lighting control

Adjustable time delay from 10 seconds to 30 minutes for user flexibility

Daylight sensor ensures optimal light usage based on natural illumination levels

IP65 rated for outdoor and wet area applications, guaranteeing durability

Quick and easy installation with supplied fixing washers and spacers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy