Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-458
- Mfr. Part No.:
- 048469
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP6,054.18
(exc. VAT)
PHP6,780.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,054.18 |
*price indicative
- RS Stock No.:
- 889-458
- Mfr. Part No.:
- 048469
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 84mm | |
| Width | 84mm | |
| Colour | Black | |
| Mount Type | Flush | |
| Height | 83mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP40 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 84mm | ||
Width 84mm | ||
Colour Black | ||
Mount Type Flush | ||
Height 83mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP40 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand lighting control sensor is designed for automated light management, utilising infrared technology to detect movement in environments requiring efficient energy usage.
Designed to operate in standalone mode for simplified use
Equipped with a daylight sensor for automatic lighting adjustments
Offers various time delay settings ranging from 10 seconds to 30 minutes
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
