Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-454
- Mfr. Part No.:
- 048465
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP8,322.78
(exc. VAT)
PHP9,321.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,322.78 |
*price indicative
- RS Stock No.:
- 889-454
- Mfr. Part No.:
- 048465
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 46mm | |
| Colour | Black | |
| Width | 46mm | |
| Mount Type | Flush | |
| Height | 37mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP20 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 46mm | ||
Colour Black | ||
Width 46mm | ||
Mount Type Flush | ||
Height 37mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP20 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand control sensor is a Compact device is designed for automated lighting management, utilising Advanced PIR technology for precise movement detection and energy saving.
Automatic control for lighting loads, enhancing energy efficiency
Configurable time delay ranging from 10 seconds to 30 minutes
Measures ambient light to optimise performance based on daylight levels
User-friendly settings via trimmers or an infrared remote control
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
