Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-452
- Mfr. Part No.:
- 048463
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP8,136.49
(exc. VAT)
PHP9,112.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,136.49 |
*price indicative
- RS Stock No.:
- 889-452
- Mfr. Part No.:
- 048463
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Diameter | 46mm | |
| Width | 46mm | |
| Colour | White | |
| Mount Type | Flush | |
| Height | 37mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP20 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Diameter 46mm | ||
Width 46mm | ||
Colour White | ||
Mount Type Flush | ||
Height 37mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP20 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand lighting control sensor is a miniature PIR presence detector that provides automatic control of lighting loads. It features optional manual control and is designed for efficient energy use in various environments.
Automatically controls lighting loads based on detected presence
Manual control available for enhanced usability
Flush or surface mounting options for versatile installation
Adjustable time delay from 10 seconds to 30 minutes
Daylight sensor integration for energy efficiency
Related links
- Legrand Presence Detector PIR Sensor
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10 m Sensor Range
