Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP5,297.71

(exc. VAT)

PHP5,933.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,297.71

*price indicative

RS Stock No.:
889-450
Mfr. Part No.:
048461
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

90mm

Mount Type

Surface Mount

Colour

Grey

Width

90mm

Height

90mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP55

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand Graphite Sensor provides reliable automatic on-off outdoor lighting control. This weather-resistant passive infrared motion detector ensures efficient operation in wet environments.

Full 360 degree detection angle

Rated IP55 for water resistance

Wall or ceiling surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy