Gedore Pipe Bender For Use With Steel
- RS Stock No.:
- 602-718
- Mfr. Part No.:
- 4606130
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP192,865.47
(exc. VAT)
PHP216,009.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP192,865.47 |
*price indicative
- RS Stock No.:
- 602-718
- Mfr. Part No.:
- 4606130
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Lever | |
| Bend Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Lever | ||
Bend Angle 90° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Eccentric angle bender is expertly designed for shaping round, flat, and angle materials MADE of steel, copper, and aluminium up to 90°. This versatile manual Basic unit is Ideal for workbench mounting, with the added option of a base frame for stationary use. Its infinitely adjustable angular and length stops provide precise control, ensuring accurate bends every time. Crafted for both professional and DIY applications, this tool is an essential addition for anyone looking to achieve high-quality metalworking results.
Suitable for bending various materials including steel, copper, and aluminium
Infinitely adjustable angular stop allows for precise angle control
Length stop feature enhances accuracy in repeat bends
Manual operation offers ease of use and better handling
Optional base frame enhances stability for stationary applications
Versatile enough for round, flat, and angle material
Additional bending tools available for expanded functionality
Related links
- Gedore Pipe Bender For Use With Steel
- Gedore Pipe Bender For Use With Steel 3 → 10 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- Gedore Pipe Bender For Use With Steel 20 → 25 mm
- Gedore Pipe Bender For Use With Copper 8
- Gedore Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Steel
- Ega-Master Pipe Bender For Use With Steel
