Gedore Pipe Bender For Use With Copper 8
- RS Stock No.:
- 667-281
- Mfr. Part No.:
- 1585495
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP120,443.37
(exc. VAT)
PHP134,896.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP120,443.37 |
*price indicative
- RS Stock No.:
- 667-281
- Mfr. Part No.:
- 1585495
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 8 | |
| Bend Angle | 90° | |
| Standards/Approvals | EN 1057 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 8 | ||
Bend Angle 90° | ||
Standards/Approvals EN 1057 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Gedore Manual bending tool set is designed for effortless and precise bending of pipes in a variety of materials. With a hydraulic drive that minimises effort, this heavy-duty tool accommodates pipe sizes from 6 to 22 mm in diameter and enables bends up to 90 degrees. This versatile kit is perfect for soft copper pipes, multi-layer composite pipes, precision steel pipes, and annealed stainless steel pipes. Supplied in a Durable plastic case, it includes 10 bending tools tailored for specific diameters, ensuring that users can achieve accurate results with each use. Whether tackling professional tasks or DIY projects, this bending tool set is an essential addition to any toolkit.
Accommodates soft copper pipes, multi layer composite pipes, precision steel pipes, and annealed stainless steel pipes
Hydraulic drive mechanism reduces effort and enhances control during use
Sturdy plastic case ensures secure storage and easy transportation of tools
Designed for bends up to 90 degrees, providing flexibility in applications
Includes a base unit and a comprehensive assortment of bending tools for various pipe sizes
Related links
- Gedore Pipe Bender For Use With Copper 22 mm
- Gedore Pipe Bender For Use With Steel
- Gedore Pipe Bender For Use With Steel 3 → 10 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- Gedore Pipe Bender For Use With Steel 20 → 25 mm
- Stanley Pipe Bender For Use With Copper 6-10 mm
- Stanley Pipe Bender For Use With Copper 12 → 22 mm
- Virax Pipe Bender For Use With Annealed Copper
