Gedore Pipe Bender For Use With Copper 22 mm
- RS Stock No.:
- 667-282
- Mfr. Part No.:
- 4635230
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP90,303.19
(exc. VAT)
PHP101,139.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP90,303.19 |
*price indicative
- RS Stock No.:
- 667-282
- Mfr. Part No.:
- 4635230
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 90° | |
| Compatible Pipe Diameter | 22 mm | |
| Standards/Approvals | EN 1057 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 90° | ||
Compatible Pipe Diameter 22 mm | ||
Standards/Approvals EN 1057 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Gedore Manual bending tool set is expertly designed for bending soft copper pipes, composite pipes, and precision steel pipes effortlessly. This hydraulic tool set allows for precise bends at angles of up to 90 degrees, accommodating pipes ranging from 10 mm to 22 mm in diameter. With its inclusion of multiple bending formers, it caters to a variety of sizes and ensures optimal support during the bending process. The tool set comes neatly packed in a Durable plastic case, making it convenient for storage and transport. Ideal for professional tradesmen or DIY enthusiasts, this bending tool set simplifies pipe manipulation whilst ensuring a high level of accuracy and performance.
Includes 7 bending formers for precise bends across various pipe sizes
Designed for bending soft copper pipes and composite pipes efficiently
Features hydraulic drive that minimises effort during use
Allows for accurate bends up to 90 degrees for enhanced flexibility
Supplied in a sturdy plastic case for convenient storage and transport
Related links
- Gedore Pipe Bender For Use With Copper 8
- Gedore Pipe Bender For Use With Steel
- Gedore Pipe Bender For Use With Steel 3 → 10 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- Gedore Pipe Bender For Use With Steel 20 → 25 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Stanley Pipe Bender For Use With Copper 12 → 22 mm
- Stanley Pipe Bender For Use With Copper 6-10 mm
