Schneider Electric, DIN Rail Green Pilot Pilot Light, Acti9, 230V ac, IP2, Rectangular, Repacked

N

Subtotal (1 unit)*

PHP2,809.74

(exc. VAT)

PHP3,146.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,809.74

*price indicative

RS Stock No.:
866-071
Mfr. Part No.:
A9E18321W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

230V ac

Product Type

Pilot Light

Pilot Light Colour

Green

Lamp Type

Pilot

Series

Acti9

Mount Type

DIN Rail

IP Rating

IP2

Terminal Type

Tunnel

Pilot Light Shape

Rectangular

Hazardous Area Certification

No

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Modular pilot light provides clear Visual indication of operational status, designed for versatile installation. This reliable summarises the user-friendly approach to monitoring electrical systems in various environments.

Includes a green LED with a remarkable service life of 100,000 hours

Designed for fixed mounting on symmetrical DIN rails

Lightweight and Compact with dimensions of 82 mm height, 18 mm width, and 69.5 mm depth

Tropicalisation rated at level 2, ensuring reliability in demanding environments

1

30


46

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy