Schneider Electric, DIN Rail Red Pilot Pilot Light, Acti9, 230V ac, IP2, Rectangular, Repacked
- RS Stock No.:
- 866-070
- Mfr. Part No.:
- A9E18320W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,717.00
(exc. VAT)
PHP3,043.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,717.00 |
*price indicative
- RS Stock No.:
- 866-070
- Mfr. Part No.:
- A9E18320W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Lamp Type | Pilot | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| IP Rating | IP2 | |
| Terminal Type | Tunnel | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Lamp Type Pilot | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
IP Rating IP2 | ||
Terminal Type Tunnel | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modular pilot light is designed to provide clear Visual indication of operational status, ensuring immediate visibility in various applications and environments.
Rated supply voltage ranges from 110 to 230 V AC and 110 to 130 V DC
Includes a single red LED with a service life of 100,000 hours
Designed for fixed mounting on a symmetrical DIN rail
Compatible with various cable sizes and types for flexible installation
1
24
47
71
Related links
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 Control IP2
- Schneider Electric Red Harmony XB5 400V ac IP67, Round
- Schneider Electric iIL IP2X, Round
- Schneider Electric Harmony XB5 400V ac IP67, Round
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
