Schneider Electric Orange Lens Cap, 22 Cutout Harmony XB4 / XB5 Series

Subtotal (1 pack of 10 units)*

PHP1,620.02

(exc. VAT)

PHP1,814.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,620.02PHP162.002

*price indicative

RS Stock No.:
759-158
Mfr. Part No.:
ZBV0153
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lens Cap

Series

Harmony XB4 / XB5

Cutout Diameter

22

Pilot Light Colour

Orange

Pilot Light Shape

Round

Mount Type

Panel Mount

Standards/Approvals

EU RoHS compliant

COO (Country of Origin):
FR
The Schneider Electric Lens cap is an essential accessory designed for pilot lights. It ensures compatibility with Universal LED blocks while providing a reliable solution for effective illumination.

Compatible with Harmony XB4 and XB5 series

Made with a plain lens for clear visibility

Orange in colour for enhanced signalling

Designed to operate in ambient temperatures from -40 to 70 °C

Packed in sets of 10 for convenient use

Constructed with recycled cardboard packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy