Eaton White Indicator M22 Series
- RS Stock No.:
- 255-454
- Mfr. Part No.:
- 218419 M22-XL-W-GB9
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP286.01
(exc. VAT)
PHP320.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286.01 |
*price indicative
- RS Stock No.:
- 255-454
- Mfr. Part No.:
- 218419 M22-XL-W-GB9
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP69, IP65, IP67, IP20, IP66 | |
| Mount Type | Through Hole, Panel, Threaded, Cable, Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP69, IP65, IP67, IP20, IP66 | ||
Mount Type Through Hole, Panel, Threaded, Cable, Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens is designed for the Eaton Moeller series M22, providing a sleek, flush finish that enhances the aesthetic appeal of your control panels. The indicator light lens comes in a crisp white colour and features an inscription stating 'TEST', making it an excellent fit for various industrial applications. This versatile accessory transforms standard indicator lights, allowing for colour modifications while ensuring worldwide compliance. Crafted with high-quality materials, it withstands a wide range of operating temperatures, making it a resilient choice for diverse environments. Its design not only adheres to stringent safety standards but also offers ease of installation, ensuring your signalling and control systems maintain peak performance.
Helps customise indicator lights for specific operational needs
Flat design enhances visual integration within control systems
Robust construction ensures durability in challenging environments
Suitable for individual inscriptions, offering flexibility in identification
Meets international usage approvals for peace of mind
Compatible with existing M22 series components, ensuring seamless integration
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long