Eaton White Indicator M22 Series

Subtotal (1 unit)*

PHP286.01

(exc. VAT)

PHP320.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP286.01

*price indicative

RS Stock No.:
254-605
Mfr. Part No.:
218410 M22-XL-W-D17
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Indicator

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton lens indicator light is designed to enhance visibility and usability in a variety of applications. Featuring a sleek and contemporary flat design, it is perfect for both commercial and industrial environments. Made for the Eaton Moeller series M22, this easy-to-install accessory lens provides an elegant touch while fulfilling essential operational roles. Its white colour ensures optimal brightness, catering to users' needs in various lighting conditions. With the ability to withstand extreme temperatures and offer UV resistance, this product guarantees reliable operation in challenging scenarios. Whether used to replace an existing lens or to create a custom solution, this accessory serves as a vital component of the indicator light system, ensuring seamless communication and signalling in your setup.

Optimised for a variety of environments, ensuring durability and longevity

Flat design offers a modern aesthetic suitable for all applications

Perfect for enhancing visibility in both bright and low-light settings

Designed specifically for compatibility within the Eaton Moeller series

Allows for individual inscription, providing customisation options

Resistant to high temperatures, ensuring consistent performance

Ultraviolet resistance helps prevent degradation over time

Minimal weight contributes to ease of installation and handling

Meets stringent product standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy