Eaton White Indicator M22 Series
- RS Stock No.:
- 253-467
- Mfr. Part No.:
- 218390 M22-XL-W-X7
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,164.03
(exc. VAT)
PHP3,543.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,164.03 | PHP316.403 |
*price indicative
- RS Stock No.:
- 253-467
- Mfr. Part No.:
- 218390 M22-XL-W-X7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | M22 | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | Bureau Veritas, CCC Marked, Lloyd's Registe, GOST-R, CSA, CE marked | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series M22 | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals Bureau Veritas, CCC Marked, Lloyd's Registe, GOST-R, CSA, CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens is an essential accessory designed for indicator lights, bringing a sleek, flush appearance with an arrow symbol feature. Perfect for various applications, it transforms the aesthetic of your switches while maintaining optimal functionality. The lens offers a unique blend of durability and style, making it suitable for worldwide use. With a white colour, it enhances visibility and aids in clear communication of device status. The Eaton accessory is engineered for reliability, ensuring your systems not only perform well but look impressive as well.
Flush design allows for easier integration into control panels
Approved for global use, ensuring versatility across regions
Flat shape provides a modern look for contemporary installations
Symbol traceability allows for effective user communication
Customisable inscriptions provide flexibility for personalised applications
Robust construction ensures longevity and enduring performance
