RND 90dB Flange Mount Continuous Buzzer, 35 x 13mm, 8V dc Min, 16V dc Max
- RS Stock No.:
- 492-584
- Mfr. Part No.:
- RND 430-00005
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 65)
PHP29.726
(exc. VAT)
PHP33.293
(inc. VAT)
- RS Stock No.:
- 492-584
- Mfr. Part No.:
- RND 430-00005
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Flange Mount | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 90dB | |
| Tone Type | Continuous | |
| Dimensions | 35 x 13mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Flange Mount | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 90dB | ||
Tone Type Continuous | ||
Dimensions 35 x 13mm | ||
- COO (Country of Origin):
- TW
The RND Piezo buzzer, crafted for versatility and reliability, is ideal for various alarm systems. Its self-drive design allows for easy integration into a range of applications, from home security to industrial alarms. Designed to perform effectively within a broad voltage range, this buzzer guarantees consistent operation across different environments. With its robust ABS material, it withstands both high and low temperatures while delivering a powerful sound pressure level, ensuring clear alerts when needed. Measuring a compact size with precise dimensions, it fits seamlessly into your projects, making it a reliable choice for both developers and hobbyists alike. Its performance is backed by rigorous testing, ensuring durability and longevity, even under extreme conditions.
Low consumption current enhances energy efficiency
Humidity-resistant design withstands high moisture environments
Extensive testing guarantees performance reliability and longevity
Compact dimensions allow for easy installation in tight spaces
Humidity-resistant design withstands high moisture environments
Extensive testing guarantees performance reliability and longevity
Compact dimensions allow for easy installation in tight spaces
Related links
- RND 85dB Push In 12 x 9mm 8V dc Max
- RND 95 dB Flange Continuous Buzzer 8 V dc Min 16 V dc Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 75dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 85 dB Buzzer 3 V Min 8V Max
- RND 80dB Buzzer 1V Min, 20V Max
- RND 75dB SMD Buzzer 1V Min, 25V Max