RND 85dB Wire Leads Continuous Buzzer, 30.5 x 42.5 x 5.3mm, 1V Min, 30V Max
- RS Stock No.:
- 492-518
- Mfr. Part No.:
- RND 430-00033
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-518
- Mfr. Part No.:
- RND 430-00033
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Wire Leads | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 85dB | |
| Tone Type | Continuous | |
| Dimensions | 30.5 x 42.5 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Wire Leads | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 30V | ||
Sound Level 85dB | ||
Tone Type Continuous | ||
Dimensions 30.5 x 42.5 x 5.3mm | ||
- COO (Country of Origin):
- TW
The RND Piezo Buzzer is an innovative sound emitting component designed to deliver clear and powerful audio signals for various applications. Ideal for both commercial and domestic uses, this device features a compact design that allows for versatile installation in tight spaces. With a robust operating voltage range, it is tailored for external oscillation systems, ensuring loud sound output with minimal current consumption. Crafted from durable materials, this buzzer withstands a broad temperature range, making it suitable for challenging environments. Its resonant frequency and superior sound pressure level guarantee exceptional performance, making it a preferred choice for audio alerts and notifications.
Designed for external oscillator applications
Provides an impressively loud sound output for effective alerts
Compact dimensions facilitate easy integration into various devices
Operates efficiently across a wide voltage range
Withstands extreme operational temperatures which ensuring reliability
Utilises high quality ABS materials for added durability
Employs advanced measuring methods for precise audio performance
Compatible with multiple sound analysis tools for thorough testing
Provides an impressively loud sound output for effective alerts
Compact dimensions facilitate easy integration into various devices
Operates efficiently across a wide voltage range
Withstands extreme operational temperatures which ensuring reliability
Utilises high quality ABS materials for added durability
Employs advanced measuring methods for precise audio performance
Compatible with multiple sound analysis tools for thorough testing