RND 85dB Push In, Solder Continuous Buzzer, 12 x 9mm, 4V dc Min, 8V dc Max
- RS Stock No.:
- 492-354
- Mfr. Part No.:
- RND 430-00008
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-354
- Mfr. Part No.:
- RND 430-00008
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Push In, Solder | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 8V dc | |
| Sound Level | 85dB | |
| Tone Type | Continuous | |
| Dimensions | 12 x 9mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Push In, Solder | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 8V dc | ||
Sound Level 85dB | ||
Tone Type Continuous | ||
Dimensions 12 x 9mm | ||
- COO (Country of Origin):
- TW
The RND Electromagnetic buzzer is designed to deliver reliable alert signals across various alarm systems. This self-drive type buzzer integrates outstanding sound performance with a wide operating voltage, ensuring optimal functionality even under extreme conditions. Its compact design and robust build make it suitable for diverse applications, from home security systems to industrial machinery. With the capability to operate efficiently within a broad temperature range, this buzzer promises durability and longevity, making it a vital component in your safety solutions.
Humidity resistant, having undergone extensive testing under high moisture conditions
Designed for ease of integration into various alarm and alert systems
Offers impressive resonance frequency capabilities, perfect for varied sound applications
Designed for ease of integration into various alarm and alert systems
Offers impressive resonance frequency capabilities, perfect for varied sound applications
Related links
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max
- RND 85 dB Buzzer 3 V Min 8V Max
- RND 95 dB Flange Continuous Buzzer 8 V dc Min 16 V dc Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RND 75dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RS PRO 92dB Continuous External Magnetic Buzzer 3V Min, 8V Max
- RND 80dB Buzzer 1V Min, 20V Max