RND 80dB Buzzer, 13.8 x 6.8mm, 1V Min, 20V Max
- RS Stock No.:
- 492-172
- Mfr. Part No.:
- RND 430-00012
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-172
- Mfr. Part No.:
- RND 430-00012
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Sound Level | 80dB | |
| Dimensions | 13.8 x 6.8mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Sound Level 80dB | ||
Dimensions 13.8 x 6.8mm | ||
- COO (Country of Origin):
- CN
The RND Piezo Buzzer is engineered for versatility and reliability, perfect for a myriad of applications where sound indication is required. With a sealed base and low power consumption, it ensures robust performance in demanding environments. Its wave solderable design makes it suitable for various production methods, while its compact size allows for easy integration onto PCBs. This piezo buzzer operates efficiently across a broad range of voltages and temperatures, making it an ideal choice for both consumer and industrial electronics. Experience clear, loud sound output at 4 kHz, which is essential for alerts and notifications in your projects. Whether you are designing alarms, timers, or notification systems, this component provides the quality and performance you need.
ROHS compliant for environmentally friendly production
Low power consumption ensures energy efficiency
Wave solderable and washable design simplifies manufacturing
PCB mountable for easy integration into designs
Sealed base protects against environmental factors
Operates with a wide range of voltages for versatility
Low power consumption ensures energy efficiency
Wave solderable and washable design simplifies manufacturing
PCB mountable for easy integration into designs
Sealed base protects against environmental factors
Operates with a wide range of voltages for versatility
Related links
- RND 80dB SMD Buzzer 1V Min, 3V Max
- RND 75dB SMD Buzzer 1V Min, 25V Max
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 75dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 88dB Wire Leads Slow Pulse Slow Pulse Buzzer 20V Min, 28V Max
- RND 85 dB Buzzer 3 V Min 8V Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max