CK Tool Cutter, 720mm Spring Steel

N

Subtotal (1 unit)*

PHP4,147.33

(exc. VAT)

PHP4,645.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,147.33

*price indicative

RS Stock No.:
794-396
Mfr. Part No.:
T5180
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Tool

Product Type

Cutter

Overall Length

720mm

Material

Spring Steel

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Slaters ripper is a robust hand tool designed for efficient nail cutting, featuring a unique double-sided hooked blade for versatility in various applications.

Single piece forged spring steel construction ensures strength and durability

Slim blade design allows for precise manoeuvring in tight spaces

Double sided hooked blades facilitate fast and effective nail cutting

Lightweight design improves user handling and reduces fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy