CK Tool Lanyard, 4 kg Tool Lanyard
- RS Stock No.:
- 857-594
- Mfr. Part No.:
- T8003
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP2,396.38
(exc. VAT)
PHP2,683.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,396.38 |
*price indicative
- RS Stock No.:
- 857-594
- Mfr. Part No.:
- T8003
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Tool Lanyard | |
| Weight Capacity | 4kg | |
| Product Type | Tool Lanyard | |
| Style | Double Loop | |
| Anchorage End Connection | D Ring | |
| Tool End Connection | D Ring | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Tool Lanyard | ||
Weight Capacity 4kg | ||
Product Type Tool Lanyard | ||
Style Double Loop | ||
Anchorage End Connection D Ring | ||
Tool End Connection D Ring | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK lightweight tool lanyard provides a secure solution for safely tethering tools during use. It extends from 85cm to 140cm, ensuring flexibility and safety in various work environments.
Contrast stitching allows for Faster Visual inspection
Dynamic load tested with a 2:1 safety factor
Conforms to ANSI/ISEA 121-2018 standards
Max load capacity of 4kg (8.8lb) for reliable performance
Strong and lightweight fabric designed for all-day comfort
Secure twist lock gate prevents accidental opening
Includes twin anodised aluminium karabiners with a 360 swivel-eye
Related links
- CK Belt, 4 kg Tool Lanyard
- CK Tool Lanyard, 2 kg Tool Lanyard
- CK Tool Lanyard Tool Lanyard
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- CK Fibreglass Reinforced Plastic Ring Tool Lanyard
- CK 0.5 x 25 mm Fibreglass Reinforced Tape Tool Lanyard
