CK 0.5 x 25 mm Fibreglass Reinforced Tape Tool Lanyard
- RS Stock No.:
- 857-596
- Mfr. Part No.:
- T8005
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP2,156.65
(exc. VAT)
PHP2,415.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,156.65 |
*price indicative
- RS Stock No.:
- 857-596
- Mfr. Part No.:
- T8005
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Tool Lanyard | |
| Product Type | Tape | |
| Material | Fibreglass Reinforced | |
| Size | 0.5 x 25 mm | |
| Style | Round | |
| Standards/Approvals | IEC 60454 | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Tool Lanyard | ||
Product Type Tape | ||
Material Fibreglass Reinforced | ||
Size 0.5 x 25 mm | ||
Style Round | ||
Standards/Approvals IEC 60454 | ||
Length 3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tether tape is a self-bonding silicone tape designed for the secure attachment of tethers to tools and equipment, providing a reliable solution for safety in any working environment.
Self-bonding silicone tape that activates when stretched
Fibreglass-reinforced construction enhances strength and durability
Non-adhesive design ensures residue-free removal
Certified to IEC 60454-2:2007 for quality assurance
Tensile strength of 8kg (17.6lb) supports heavy applications
Related links
- CK Fibreglass Reinforced Plastic Ring Tool Lanyard
- RS PRO Flame Retardant Thermal Insulating Rope Fibreglass Rope, 30 m x 25 mm
- RS PRO Beige Polyetheretherketone Plastic Sheet Fibreglass Acrylic, Fine Weave
- Never Let Go 400 x 25 mm Polyester 3 kg Lanyard
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether
- CK Tool Lanyard Tool Lanyard
