CK Draw Wire 15.2 m Round Spring Steel

Subtotal (1 unit)*

PHP2,781.67

(exc. VAT)

PHP3,115.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,781.67

*price indicative

RS Stock No.:
794-836
Mfr. Part No.:
495008
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Draw Wire

Material

Spring Steel

Length

15.2m

Wire Shape

Round

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Electricians draw tape is a robust and flexible tool designed for effortlessly pulling cables into conduit tubes. Its 50ft length facilitates efficient cable management, making it an essential addition to electrical installation tasks.

Special flexible spring steel provides outstanding strength and reliability

Hooked end ensures smooth feeding and minimal snagging

Heavy-duty dispenser affords convenient storage

Integral braking system ensures non-slip cable pull-through

Length of tape measures 15.2 metres for extensive reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy