CK Draw Wire 25 m Round Nylon

Subtotal (1 unit)*

PHP5,286.04

(exc. VAT)

PHP5,920.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,286.04

*price indicative

RS Stock No.:
794-843
Mfr. Part No.:
495053
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Draw Wire

Material

Nylon

Length

25m

Wire Shape

Round

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Nylon Draw Tape is an essential tool for efficient cable pulling, designed for low friction and high strength in challenging conduit navigation.

Nylon construction ensures low friction and enhanced strength during cable pulls

Flexible head design allows seamless navigation through multiple bends in conduits

Distinct red colour enhances tape visibility among existing cables

Sturdy plastic casing ensures easy tape rewind, storage, and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy