OP550A Optek OP550A Infrared Phototransistor, PCB 2-Pin Clear Epoxy package

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP427.88

(exc. VAT)

PHP479.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP85.576PHP427.88
50 - 245PHP83.066PHP415.33
250 - 495PHP80.344PHP401.72
500 +PHP69.254PHP346.27

*price indicative

RS Stock No.:
828-891
Mfr. Part No.:
OP550A
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

Phototransistor

Spectrums Detected

Infrared

Typical Fall Time

15μs

Typical Rise Time

15μs

Peak Wavelength

935nm

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

2

Mount Type

PCB

Minimum Operating Temperature

-40°C

Package Type

Clear Epoxy

Maximum Operating Temperature

100°C

Collector Current

4.7mA

Standards/Approvals

ROHS

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Series

OP550A

Automotive Standard

No

COO (Country of Origin):
MX
The Optek Light sensor is an NPN silicon phototransistor designed for high sensitivity and reliability in light detection applications. It provides precise performance across a wide spectrum of environments.

Wide receiving angle enhances detection across large areas

Four selectable sensitivity ranges allow customised performance

Side-looking package design facilitates easy PCB mounting

Available in clear, opaque, or blue-tinted packages for versatility

Equipped with lensing effects for improved optical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy