OP515B Optek OP515B Infrared Phototransistor, Board 2-Pin Leaded package
- RS Stock No.:
- 828-896
- Mfr. Part No.:
- OP515B
- Manufacturer:
- Optek
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP707.28
(exc. VAT)
PHP792.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP707.28 | - |
| 10 - 49 | PHP686.39 | 2% |
| 50 - 99 | PHP664.45 | 6% |
| 100 + | PHP572.52 | 19% |
*price indicative
- RS Stock No.:
- 828-896
- Mfr. Part No.:
- OP515B
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Spectrums Detected | Infrared | |
| Product Type | Phototransistor | |
| Peak Wavelength | 935nm | |
| Number of Channels | 1 | |
| Maximum Dark Current | 100nA | |
| Number of Pins | 2 | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Package Type | Leaded | |
| Maximum Operating Temperature | 125°C | |
| Collector Current | 50mA | |
| Collector Emitter Voltage | 30V | |
| Emitter Collector Voltage | 5V | |
| Series | OP515B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Spectrums Detected Infrared | ||
Product Type Phototransistor | ||
Peak Wavelength 935nm | ||
Number of Channels 1 | ||
Maximum Dark Current 100nA | ||
Number of Pins 2 | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Package Type Leaded | ||
Maximum Operating Temperature 125°C | ||
Collector Current 50mA | ||
Collector Emitter Voltage 30V | ||
Emitter Collector Voltage 5V | ||
Series OP515B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Phototransistor is a high-performance NPN silicon device designed for optimal radiant energy detection, offering reliable operation in space-constrained environments.
Variety of sensitivity ranges available for diverse applications
Coaxial leaded package style enables easy integration
Compact size suitable for space-limited installations
Extended collector lead design improves mounting flexibility
100% production tested with infrared light for consistent performance
Related links
- OP506A Optek OP506 Infrared Phototransistor, Board 2-Pin T-1 package
- OP598A Optek OP598 25 ° Infrared Phototransistor, Board 2-Pin Epoxy package
- Vishay BPV11 15 ° Near Infrared Radiation Through Hole Leaded package
- BPV11 Vishay BPV11 15 ° Near Infrared Radiation Through Hole Leaded package
- TCRT1000 Vishay Through Hole Reflective Optical Sensor Leaded package
- CNY70 Vishay CNY70 Through Hole Reflective Optical Sensor Leaded package
- Vishay TCRT5000 Through Hole Reflective Optical Sensor Leaded package
- TCRT5000 Vishay TCRT5000 Through Hole Reflective Optical Sensor Leaded package
