VT172U Vishay VT171 Infrared Optical Sensor, Surface 5-Pin Tape & Reel package

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP109.72

(exc. VAT)

PHP122.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24PHP109.72
25 - 99PHP94.04
100 - 499PHP69.42
500 - 999PHP47.03
1000 +PHP45.90

*price indicative

RS Stock No.:
765-451
Mfr. Part No.:
VT172U
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optical Sensor

Spectrums Detected

Infrared

Typical Fall Time

21μs

Peak Wavelength

950nm

Typical Rise Time

14μs

Number of Channels

2

Packaging

Tape & Reel

Maximum Dark Current

100nA

Number of Pins

5

Mount Type

Surface

Package Type

Tape & Reel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

RoHS

Length

5.5mm

Collector Current

20mA

Height

5.7mm

Emitter Collector Voltage

7V

Automotive Standard

No

Collector Emitter Voltage

20V

Series

VT171

COO (Country of Origin):
PH
The Vishay Compact Transmissive Sensor that includes an infrared emitter and two phototransistor detectors located face-to-face in a surface-mount package.

Package type is surface-mount

Detector type is phototransistor

Dimensions is 5.5 x 4 x 5.7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy