VT171P Vishay VT171 Infrared Optical Sensor, Surface 4-Pin Tape & Reel package

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP102.35

(exc. VAT)

PHP114.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24PHP102.35
25 - 99PHP88.56
100 - 499PHP64.40
500 +PHP43.71

*price indicative

RS Stock No.:
765-450
Mfr. Part No.:
VT171P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Product Type

Optical Sensor

Typical Fall Time

21μs

Typical Rise Time

14μs

Peak Wavelength

950nm

Number of Channels

1

Packaging

Tape & Reel

Maximum Dark Current

100nA

Number of Pins

4

Mount Type

Surface

Package Type

Tape & Reel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

4mm

Collector Current

1.5mA

Height

5.7mm

Standards/Approvals

RoHS

Length

5.5mm

Collector Emitter Voltage

20V

Emitter Collector Voltage

7V

Series

VT171

Automotive Standard

No

COO (Country of Origin):
PH
The Vishay Compact Transmissive Sensor that includesan infrared emitter and a phototransistor detector, located face-to-face in a surface mount package.

Package type is surface-mount

Detector type is phototransistor

Dimensions is 5.5 x 4 x 5.7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy