Hamamatsu Photonics L15895-0430MA Infrared Photodiode, Through Hole TO-46
- RS Stock No.:
- 893-872
- Mfr. Part No.:
- L15895-0430MA
- Manufacturer:
- Hamamatsu Photonics
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,900.43
(exc. VAT)
PHP9,968.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,900.43 |
| 5 + | PHP8,633.04 |
*price indicative
- RS Stock No.:
- 893-872
- Mfr. Part No.:
- L15895-0430MA
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 4300nm | |
| Package Type | TO-46 | |
| Mount Type | Through Hole | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 4100nm | |
| Maximum Wavelength Detected | 4400nm | |
| Amplified | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.4mm | |
| Height | 15.5mm | |
| Standards/Approvals | No | |
| Width | 5.4mm | |
| Diameter | 5.4mm | |
| Typical Rise Time | 1μs | |
| Automotive Standard | No | |
| Series | L15895 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 4300nm | ||
Package Type TO-46 | ||
Mount Type Through Hole | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 4100nm | ||
Maximum Wavelength Detected 4400nm | ||
Amplified Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.4mm | ||
Height 15.5mm | ||
Standards/Approvals No | ||
Width 5.4mm | ||
Diameter 5.4mm | ||
Typical Rise Time 1μs | ||
Automotive Standard No | ||
Series L15895 | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics mid-infrared LED is designed to emit radiation at a Peak Wavelength of 4.3 μm, enhancing light source capabilities for specific applications, particularly in gas detection technologies.
High output performance significantly surpasses previous models
Exceptional high-speed response facilitates swift measurements
Low power consumption optimises energy efficiency in applications
Robust structure ensures reliable operation under challenging conditions
Available in surface mount and reflector configurations to suit diverse designs
Related links
- Hamamatsu Photonics L15893-0330MA Infrared Photodiode, Through Hole TO-46
- Hamamatsu Photonics L15894-0390MA Infrared Photodiode, Through Hole TO-46
- Hamamatsu Photonics S3932 Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics G11193-02R Infrared Photodiode, Surface Surface Mount
- Hamamatsu Photonics S4204 Ultraviolet Through Hole
- Hamamatsu Photonics S5821-02 Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics G12183-003K Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics G6849 Infrared Photodiode, Through Hole TO-5
