Hamamatsu Photonics L15893-0330MA Infrared Photodiode, Through Hole TO-46

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP8,900.43

(exc. VAT)

PHP9,968.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP8,900.43
5 +PHP8,633.04

*price indicative

RS Stock No.:
893-870
Mfr. Part No.:
L15893-0330MA
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

3300nm

Package Type

TO-46

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

3100nm

Maximum Wavelength Detected

3400nm

Amplified

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.4mm

Standards/Approvals

No

Width

5.4mm

Height

15.5mm

Diameter

5.4mm

Series

L15893

Automotive Standard

No

Typical Rise Time

1μs

COO (Country of Origin):
JP
The Hamamatsu Photonics mid-infrared LED is designed for efficient light emission at a Peak Wavelength of 3.3 μm. Its Advanced construction enhances output, making it Ideal for various specialised applications.

High output significantly increases performance

High-speed response ensures quick operation

Robust reliability enhances longevity

Low power consumption minimises energy use

Compact surface mount type allows for flexible assembly

TO-46 package improves light condensing capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy