ams OSRAM SFH 2707H 400 to 1100 nm Silicon PIN Photodiode, ± 65 °, Surface Clear Epoxy

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP108.80

(exc. VAT)

PHP121.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9PHP108.80
10 - 24PHP91.28
25 - 99PHP67.30
100 - 499PHP47.03
500 +PHP46.11

*price indicative

RS Stock No.:
748-001
Mfr. Part No.:
SFH 2707H
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Silicon PIN Photodiode

Spectrums Detected

400 to 1100 nm

Wavelength of Peak Sensitivity

900nm

Package Type

Clear Epoxy

Packaging

Tape and Reel

Mount Type

Surface

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Width

1.8mm

Standards/Approvals

RoHS

Length

2.7mm

Angle of Half Sensitivity

± 65 °

Dark Current

600pA

Automotive Standard

No

Series

SFH

COO (Country of Origin):
TW
The ams OSRAM Broadband Silicon PIN Photodiode is a high performance sensor designed for precision light detection in digital diagnostic and VITAL sign monitoring devices. Housed in a Compact clear epoxy package it offers an improved Active area to package ratio for maximum signal capture.

Optimised for detection across the range from 400 nm to 1100 nm

Electrostatic discharge protection up to 2 kV per ANSI ESDA JEDEC JS 001

Small outline dimensions for space constrained circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy