ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode, 65 °, Reflow Soldering Clear Epoxy
- RS Stock No.:
- 733-064
- Mfr. Part No.:
- SFH 2706H
- Manufacturer:
- ams OSRAM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP128.85
(exc. VAT)
PHP144.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP128.85 |
| 10 - 24 | PHP108.14 |
| 25 - 99 | PHP79.38 |
| 100 - 499 | PHP56.38 |
| 500 + | PHP55.23 |
*price indicative
- RS Stock No.:
- 733-064
- Mfr. Part No.:
- SFH 2706H
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Silicon PIN Photodiode | |
| Spectrums Detected | 400 to 1100 nm | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Clear Epoxy | |
| Mount Type | Reflow Soldering | |
| Packaging | Clear Epoxy | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 3.2mm | |
| Height | 600μm | |
| Angle of Half Sensitivity | 65 ° | |
| Typical Rise Time | 4.6μs | |
| Automotive Standard | No | |
| Series | SFH | |
| Dark Current | 5nA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Silicon PIN Photodiode | ||
Spectrums Detected 400 to 1100 nm | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Clear Epoxy | ||
Mount Type Reflow Soldering | ||
Packaging Clear Epoxy | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 3.2mm | ||
Height 600μm | ||
Angle of Half Sensitivity 65 ° | ||
Typical Rise Time 4.6μs | ||
Automotive Standard No | ||
Series SFH | ||
Dark Current 5nA | ||
- COO (Country of Origin):
- TW
The ams OSRAM Broadband Silicon PIN Photodiode provides precise light detection for digital diagnostic devices and VITAL sign monitoring. Featuring a clear epoxy package, this component is engineered for high-performance sensing in medical and industrial hardware requiring reliable data acquisition.
Spectral sensitivity from 400 nm to 1100 nm
Electrostatic discharge protection up to 2 kV
Suitable for automated reflow soldering
Compact outline dimensions for dense layouts
Related links
- ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2707 400 to 1100 nm Silicon PIN Photodiode SMD Clear Epoxy
- ams OSRAM SFH 2707H 400 to 1100 nm Silicon PIN Photodiode Surface Clear Epoxy
- ams OSRAM SFH 2705U Visible Light LED Reflow Soldering Clear Epoxy
- Vishay K857PH 710 to 1100 nm Silicon PIN Photodiode Surface SMD
- ams OSRAM SFH 2202 400 to 1100 nm Photodiode Surface Clear Silicone
