ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP104.68

(exc. VAT)

PHP117.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24PHP104.68
25 - 99PHP89.72
100 - 499PHP65.57
500 - 999PHP46.01
1000 +PHP44.86

*price indicative

RS Stock No.:
733-061
Mfr. Part No.:
SFH 2703H
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

400 to 1100 nm

Product Type

Silicon PIN Photodiode

Wavelength of Peak Sensitivity

940nm

Package Type

Clear Epoxy

Mount Type

Reflow Soldering

Packaging

Clear Epoxy

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3.5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Height

600μm

Width

2mm

Series

SFH

Automotive Standard

No

Dark Current

5nA

Typical Rise Time

3.6μs

COO (Country of Origin):
TW
The ams OSRAM Broadband Silicon PIN Photodiode delivers precision light detection for digital diagnostic devices and VITAL sign monitoring. Housed in a clear epoxy package with a small outline, this component is designed for high-density integration in medical and industrial sensors.

Electrostatic discharge protection up to 2 kV

Suitable for standard reflow soldering processes

Compact dimensions for space constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy