Schneider Electric Push Button Pendant Station Yellow Polypropylene

N

This image is representative of the product range

Subtotal (1 unit)*

PHP24,289.25

(exc. VAT)

PHP27,203.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,289.25

*price indicative

RS Stock No.:
768-430
Mfr. Part No.:
XACA881
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Pendant Station

IP Rating

IP65

Push Button Actuation

Slow Break

Push Button Style

Round

Push Button Material

Polypropylene

Enclosure Material

Polypropylene

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

8

Series

XACA

Standards/Approvals

UL

Push Button Colour

Yellow

COO (Country of Origin):
CZ
The Schneider Electric pendant control station is designed for controlling single-speed hoist motors, enabling precise operational control through its eight push-buttons.

Constructed from Durable polypropylene for long-lasting use

Rated for operation in extreme temperatures from -25 to 70 °C

Features mechanical interlocking for safety between pairs of buttons

IP65 rated for excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy