Bosch HB Marker, 147 mm
- RS Stock No.:
- 673-804
- Mfr. Part No.:
- 1600A032V2
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP840.93
(exc. VAT)
PHP941.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP840.93 |
*price indicative
- RS Stock No.:
- 673-804
- Mfr. Part No.:
- 1600A032V2
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Marker | |
| Lead Hardness | HB | |
| Colour | Green | |
| Quantity Per Package | 1Per Pack | |
| Length | 147mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Marker | ||
Lead Hardness HB | ||
Colour Green | ||
Quantity Per Package 1Per Pack | ||
Length 147mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch marker is a writing instrument designed for general marking tasks where a medium-hard lead is required. It is supplied individually and is intended for single-user applications where a green writing implement is preferred.
HB lead hardness provides consistent line darkness and firmness
147mm overall length offers extended reach and handling comfort
Single-unit packaging simplifies stock control for small orders
Green barrel colour enables quick Visual identification
Related links
- Bosch HB Carpenter Pencil, 128 mm
- Rotring HB Retractable Pencil, 500 μm
- Rotring HB Refill, 700 μm
- Paper Mate HB Retractable Pencil, 700 μm
- Schneider Electric PanelSeT DHM Series Aluminium Bracket Kit for Use with Spacial S3CM 147 mm x 147 mm x 154mm
- Stanley HB Carpenters Pencil
- Wera ESD-Safe Tool, 147 mm
- Energizer LED Torch Black 50 lm, 147 mm
