Bosch HB Carpenter Pencil, 128 mm
- RS Stock No.:
- 673-225
- Mfr. Part No.:
- 1600A032UV
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 6 units)*
PHP524.30
(exc. VAT)
PHP587.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP524.30 | PHP87.383 |
*price indicative
- RS Stock No.:
- 673-225
- Mfr. Part No.:
- 1600A032UV
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Carpenter Pencil | |
| Lead Hardness | HB | |
| Colour | Multicolour | |
| Quantity Per Package | 6Per Pack | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Carpenter Pencil | ||
Lead Hardness HB | ||
Colour Multicolour | ||
Quantity Per Package 6Per Pack | ||
Length 128mm | ||
RoHS Status: Exempt
The Bosch Carpenter pencil designed for marking on rough and uneven building materials during woodworking and construction tasks. Supplied in multiple colours, each pencil contains HB lead and is intended for professional and practical marking work where clear, consistent strokes are required.
HB lead delivers clear marks and consistent line density
Pack contains six pencils to maintain supply on site
Multicolour finish aids quick Visual differentiation between users
