TE Connectivity 2842 Series Header, 8-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-715
- Mfr. Part No.:
- 2842524-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1200 units)*
PHP281,072.22
(exc. VAT)
PHP314,800.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP281,072.22 | PHP234.227 |
*price indicative
- RS Stock No.:
- 842-715
- Mfr. Part No.:
- 2842524-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 8 | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842 | |
| Width | 8.4mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Depth | 12mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 8 | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Series 2842 | ||
Width 8.4mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Depth 12mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Provides push-in clamp termination to significantly reduce labour costs and wiring time
Designed with various pitches and positions for flexibility across different applications
Manufactured from Durable materials to ensure long-term reliability in harsh environments
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
