TE Connectivity 2842 Series Header, 2-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-709
- Mfr. Part No.:
- 2842524-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1400 units)*
PHP182,179.96
(exc. VAT)
PHP204,041.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP182,179.96 | PHP130.129 |
*price indicative
- RS Stock No.:
- 842-709
- Mfr. Part No.:
- 2842524-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 6 | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 8.4mm | |
| Series | 2842 | |
| Standards/Approvals | UL | |
| Depth | 12mm | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 2 | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 6 | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Width 8.4mm | ||
Series 2842 | ||
Standards/Approvals UL | ||
Depth 12mm | ||
Length 20.32mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly cuts labour costs by shortening wiring time
Designed for flexibility with multiple pitches and positions, suited to various applications
Maintenance is minimised, enhancing downtime reliability for manufacturing processes
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
