TE Connectivity 2842 Series Header, 9-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-707
- Mfr. Part No.:
- 2842522-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1280 units)*
PHP311,350.10
(exc. VAT)
PHP348,712.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP311,350.10 | PHP243.242 |
*price indicative
- RS Stock No.:
- 842-707
- Mfr. Part No.:
- 2842522-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Depth | 8.6mm | |
| Length | 55.88mm | |
| Width | 12mm | |
| Series | 2842 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Depth 8.6mm | ||
Length 55.88mm | ||
Width 12mm | ||
Series 2842 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination minimises installation labour time, enhancing productivity
Versatile design supports various pitches and positions for diverse applications
Reliable performance in challenging environments due to Durable materials
RoHS and REACH compliant, ensuring environmental safety
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
