TE Connectivity 2842 Series Header, 5-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-704
- Mfr. Part No.:
- 2842522-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1600 units)*
PHP280,294.02
(exc. VAT)
PHP313,929.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP280,294.02 | PHP175.184 |
*price indicative
- RS Stock No.:
- 842-704
- Mfr. Part No.:
- 2842522-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 6 | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.6mm | |
| Series | 2842 | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Length | 35.56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 6 | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.6mm | ||
Series 2842 | ||
Standards/Approvals UL | ||
Width 12mm | ||
Length 35.56mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly reduces labour costs due to quicker wiring
Various pitch options enhance design flexibility for diverse applications, including harsh environments
Reduced maintenance requirements improve manufacturing process reliability and control device performance
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
