Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 10-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

PHP168,038.77

(exc. VAT)

PHP188,203.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP168,038.77PHP16,803.877

*price indicative

RS Stock No.:
499-393
Mfr. Part No.:
1716807
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Current

32A

Mount Type

Screw

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Termination Type

Screw

Voltage

1kV

Width

110.82mm

Series

DFK

Standards/Approvals

cULus Approval ID: E60425-19920722

Length

48.95mm

COO (Country of Origin):
PL
The Phoenix Contact feed-through connector that excels in providing robust electrical connectivity for a variety of applications. With its streamlined form factor and advanced locking mechanisms, this connector ensures stability and reliability, making it ideal for demanding environments. Constructed with high-quality materials, the connector promises durability while facilitating seamless connections. Its shielded design enhances electromagnetic compatibility, essential for sensitive applications. This device stands out in the COMBICON product family, known for user-friendliness and compatibility across systems. When precision and efficiency are paramount, this connector rises to the occasion, ensuring your systems operate flawlessly.

Compact design suitable for space constrained environments

Exceptional electrical performance ensures minimal energy loss

User friendly design allows for quick and easy installation

Sturdy screw flange provides enhanced mounting stability

Shielding features reduce electromagnetic interference

Flexibility in conductor connections supports a range of wire sizes

Tool free snap in locking option simplifies access and maintenance

Environmentally compliant materials ensure safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy