Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 7-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

PHP121,984.39

(exc. VAT)

PHP136,622.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP121,984.39PHP12,198.439

*price indicative

RS Stock No.:
499-392
Mfr. Part No.:
1716771
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

7

Pitch

7.62mm

Current

32A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Colour

Green

Termination Type

Screw

Voltage

1kV

Width

87.96mm

Length

48.95mm

Series

DFK

Standards/Approvals

cULus Approval ID: E60425-19920722

COO (Country of Origin):
PL
The Phoenix Contact Feed Through Connector is expertly designed to ensure robust and reliable electrical connections in a variety of applications. With a nominal cross-section of 6 mm² and a rated voltage up to 1000 V, it is a versatile choice for engineers seeking dependable performance. Its innovative screw connection with tension sleeve enhances the stability and security of the connection, while the green housing offers a distinct and identifiable aesthetic. Along with its screw flange mounting, this connector facilitates easy installation and maintenance, making it ideal for both professional and industrial settings. Additionally, the product adheres to stringent international standards, ensuring compatibility and safety.

Designed for easy and reliable installation

Maximises electrical performance with a screw locking mechanism

Built for demanding environments with high current and voltage capabilities

Ensures superior mechanical stability using a screw flange system

Incorporates EMC shielding for enhanced signal integrity

Allows for versatile conductor connectivity accommodating both solid and flexible wires

Constructed with high quality compliant materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy