HARTING Har-flex Series Angled Surface Mount PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Reflow Solderable
- RS Stock No.:
- 917-685
- Mfr. Part No.:
- 15620052601000
- Manufacturer:
- HARTING
N
Subtotal (1 reel of 280 units)*
PHP96,341.91
(exc. VAT)
PHP107,902.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP96,341.91 | PHP344.078 |
*price indicative
- RS Stock No.:
- 917-685
- Mfr. Part No.:
- 15620052601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Termination Type | Reflow Solderable | |
| Housing Material | LCP | |
| Mount Type | Surface Mount | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 180V | |
| Series | Har-flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 20A | ||
Pitch 2.54mm | ||
Termination Type Reflow Solderable | ||
Housing Material LCP | ||
Mount Type Surface Mount | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 180V | ||
Series Har-flex | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.
Female connector provides versatile connectivity options
Rated current of 20 A supports high-power applications
Five contacts enhance connectivity reliability
Straight orientation allows for efficient space utilisation
Copper alloy construction ensures excellent conductivity
Noble metal over Ni plating enhances durability and performance
Compact stacking height of 9.05 mm optimises space in designs
Related links
- HARTING Har-flex Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch Reflow Solderable
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Reflow Solderable
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
