HARTING Har-flex Series Straight Surface Mount PCB Connector, 72-Contact, 2 Row, 1.27 mm Pitch Reflow Solderable
- RS Stock No.:
- 918-089
- Mfr. Part No.:
- 15250722601000
- Manufacturer:
- HARTING
N
Subtotal (1 reel of 560 units)*
PHP205,631.07
(exc. VAT)
PHP230,306.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP205,631.07 | PHP367.198 |
*price indicative
- RS Stock No.:
- 918-089
- Mfr. Part No.:
- 15250722601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 72 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Reflow Solderable | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | Har-flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Noble Metal Alloy over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 72 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Reflow Solderable | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series Har-flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Noble Metal Alloy over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Related links
- HARTING Har-flex Series Angled Surface Mount PCB Socket 1 Row, 2.54 mm Pitch Reflow Solderable
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Reflow Solderable
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
