HARTING Har Flex Series Angled Surface Connector, 2-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 917-813
- Mfr. Part No.:
- 15650022601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 400 units)*
PHP103,852.83
(exc. VAT)
PHP116,315.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP103,852.83 | PHP259.632 |
*price indicative
- RS Stock No.:
- 917-813
- Mfr. Part No.:
- 15650022601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Current | 26A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Current 26A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for surface mount applications, providing reliable connections in various electronic systems. With a rated current of 26 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector offers versatile connectivity options
Reflow soldering termination enables efficient assembly processes
Rated current of 26 A supports high-power applications
Two contacts ensure reliable electrical connections
Angled orientation facilitates space-saving designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliance with multiple standards ensures reliability and safety
Compact stacking height of 9.2 mm optimises space in assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
