WAGO 831 Series 0° Through Hole Header, 5-Contact, 1 Row, 7.62 mm Pitch Solder Pin
- RS Stock No.:
- 881-083
- Mfr. Part No.:
- 831-3525
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,065.83
(exc. VAT)
PHP1,193.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,065.83 | - |
| 10 + | PHP980.30 | 8% |
*price indicative
- RS Stock No.:
- 881-083
- Mfr. Part No.:
- 831-3525
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Number of Contacts | 5 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 41A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | Through Hole | |
| Orientation | 0° | |
| Connector System | PCB Header | |
| Stacking Height | 14.2mm | |
| Voltage | 630V | |
| Series | 831 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Standards/Approvals | UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Number of Contacts 5 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 41A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type Through Hole | ||
Orientation 0° | ||
Connector System PCB Header | ||
Stacking Height 14.2mm | ||
Voltage 630V | ||
Series 831 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Standards/Approvals UL 1059 | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for THT soldering with 5-pole configuration, ensuring secure and reliable electrical installations. Its light grey design integrates seamlessly into various applications, providing exceptional performance and versatility.
Angled female header with a pin spacing of 7.62 mm provides flexibility in installation
100% protected against mismating, ensuring safe connections
Solder pin dimensions measure 1.0 x 1.2 mm for reliable soldering
Related links
- WAGO 831 Series 0° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
