WAGO 831 Series 90° Through Hole Header, 3-Contact, 1 Row, 7.62 mm Pitch Solder Pin

N
Get a bulk buy discount

Add 10 more to save PHP586.20

View bulk pricing options

Subtotal (1 box of 2 units)*

PHP733.27

(exc. VAT)

PHP821.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 9PHP733.27PHP366.635-
10 - 24PHP674.65PHP337.325PHP586.20
25 +PHP609.30PHP304.65PHP3,099.25

*price indicative

RS Stock No.:
880-680
Mfr. Part No.:
831-3503
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Header

Number of Rows

1

Sub Type

Socket

Pitch

7.62mm

Current

41A

Housing Material

Polyamide

Termination Type

Solder Pin

Mount Type

Through Hole

Orientation

90°

Connector System

PCB Header

Stacking Height

36.2mm

Voltage

630V

Series

831

Minimum Operating Temperature

-60°C

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Electrolytic Copper

Standards/Approvals

UL 1059

COO (Country of Origin):
PL
The WAGO THT female header designed for efficient electrical installations, featuring a straight layout and a standard pin spacing of 7.62 mm for reliable connectivity.

Features a light grey housing constructed from Durable polyamide (PA66)

Designed with 100% protection against mis-mating for enhanced safety

Rated for a nominal voltage up to 1000 V, making it suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy