WAGO 831 Series 0° Through Hole Header, 2-Contact, 1 Row, 7.62 mm Pitch Solder Pin
- RS Stock No.:
- 881-082
- Mfr. Part No.:
- 831-3522
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save PHP384.40
View bulk pricing optionsSubtotal (1 box of 2 units)*
PHP485.28
(exc. VAT)
PHP543.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP485.28 | PHP242.64 | - |
| 10 - 24 | PHP446.84 | PHP223.42 | PHP384.40 |
| 25 + | PHP402.63 | PHP201.315 | PHP2,066.25 |
*price indicative
- RS Stock No.:
- 881-082
- Mfr. Part No.:
- 831-3522
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Header | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 41A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | Through Hole | |
| Orientation | 0° | |
| Stacking Height | 14.2mm | |
| Connector System | PCB Header | |
| Voltage | 630V | |
| Series | 831 | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Electrolytic Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Header | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 41A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type Through Hole | ||
Orientation 0° | ||
Stacking Height 14.2mm | ||
Connector System PCB Header | ||
Voltage 630V | ||
Series 831 | ||
Minimum Operating Temperature -60°C | ||
Contact Material Electrolytic Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals UL 1059 | ||
- COO (Country of Origin):
- PL
The WAGO female header connector designed for efficient and reliable PCB connections, ensuring optimal performance in electronic applications while providing robust protection against mis-mating.
Pin spacing of 7.62 mm ensures compatibility with standard PCB layouts
Constructed from polyamide (PA66) with a flammability rating of V0 for safety
Features solder pins measuring 1 x 1.2 mm for secure electrical connections
Voltage ratings up to 1000 V with a rated current of 41 A support high-power applications
Related links
- WAGO 831 Series 0° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 831 Series 90° Through Hole Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
