TE Connectivity 2535030 Series Straight Surface Connector, 400-Contact, 10 Row, 1.27 mm Pitch Solder

N

Subtotal (1 box of 1410 units)*

PHP2,034,201.55

(exc. VAT)

PHP2,278,305.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,034,201.55PHP1,442.696

*price indicative

RS Stock No.:
828-271
Mfr. Part No.:
2535070-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

400

Sub Type

Connector

Number of Rows

10

Pitch

1.27mm

Housing Material

TPE

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

2535030

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity PCB Receptacle is board‑to‑board connector engineered for Advanced electronic systems. It ensures reliable signal integrity and versatile performance across demanding applications.

Designed to operate in a temperature range of –55˚ to 125˚C for reliable performance

Gold plated contacts for enhanced conductivity

Surface mount solder ball termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy