TE Connectivity 2535030 Series Straight Surface Connector, 560-Contact, 14 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 828-254
- Mfr. Part No.:
- 2535030-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 780 units)*
PHP1,133,801.55
(exc. VAT)
PHP1,269,857.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,133,801.55 | PHP1,453.592 |
*price indicative
- RS Stock No.:
- 828-254
- Mfr. Part No.:
- 2535030-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 560 | |
| Number of Rows | 14 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | 2535030 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 560 | ||
Number of Rows 14 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series 2535030 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Receptacle is board‑to‑board connector engineered for Advanced electronic systems. It ensures reliable signal integrity and versatile performance across demanding applications.
Designed to operate in a temperature range of –55˚ to 125˚C for reliable performance
Gold plated contacts for enhanced conductivity
Surface mount solder ball termination
Related links
- TE Connectivity 2535030 Series Straight Surface Connector 10 Row, 1.27 mm Pitch Solder
- TE Connectivity 2535030 Series Straight Surface Connector 10 Row, 1.27 mm Pitch Solder
- TE Connectivity 2535030 Series Straight Surface Connector 4 Row, 1.27 mm Pitch Solder
- TE Connectivity 2535030 Series Straight Surface Connector 4 Row, 1.27 mm Pitch Solder
- TE Connectivity 2535030 Series Straight Surface Connector 8 Row, 1.27 mm Pitch Solder
- TE Connectivity 2535030 Series Straight Surface Connector 8 Row, 1.27 mm Pitch Solder
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
