Phoenix Contact D-Sub Connector Circuit Breaker Accessory
- RS Stock No.:
- 881-8262
- Mfr. Part No.:
- 1689336
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP2,517.00
(exc. VAT)
PHP2,819.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP251.70 | PHP2,517.00 |
*price indicative
- RS Stock No.:
- 881-8262
- Mfr. Part No.:
- 1689336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Circuit Breaker Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Circuit Breaker Accessory | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
POWER-SUBCON header, for mounting side, shielded, color: green
Related links
- Phoenix Contact D-Sub Connector Circuit Breaker Accessory
- Phoenix Contact D-Sub D-Sub Connector Accessory Serial Cable, 2 m Polyvinyl Chloride
- Phoenix Contact 9 Way Straight D-Sub Connector Male
- Phoenix Contact Female Screw D-Sub Connector Contact, Gold over Nickel
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact 5604801 Series, Straight 9 Way D-Sub Connector Component
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, Standard Series Box Mounting Base For Use With D-Sub Connector
